Part Details for 172192 by Amphenol RF
Overview of 172192 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4367
|
Newark | Rf N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack |Amphenol Rf 172192 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount F Gold RoHS: Compliant |
62 Partner Stock |
|
$2.0400 / $2.4200 | Buy Now |
|
Master Electronics | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount F Gold RoHS: Compliant |
62 Partner Stock |
|
$2.0400 / $2.4200 | Buy Now |