-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5787
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Solder, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172211 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$5.5300 | Buy Now |
DISTI #
ARF3502-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
88 In Stock |
|
$6.5736 / $11.0400 | Buy Now |
DISTI #
70031774
|
RS | RF Connector, coaxial, n straight solder plug, for 0.085 semi-rigid cable,50 ohm | Amphenol RF 172211 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6800 / $9.5300 | RFQ |
DISTI #
AMR172211
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.6406 / $7.5807 | Buy Now | |
|
Onlinecomponents.com | RF Connector N Type Straight Solder Plug for .085 Semi-Rigid 50 Ohm RoHS: Compliant |
700 In Stock |
|
$7.0000 / $10.1500 | Buy Now |
DISTI #
62414673
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2224 | Americas - 700 |
|
$7.9152 / $12.0416 | Buy Now |
DISTI #
172211
|
TME | Plug, N, male, straight, 50Ω, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.7000 / $9.5700 | RFQ |
DISTI #
AMR172211
|
Interstate Connecting Components | 0 |
|
$5.6406 / $7.5807 | Buy Now | |
DISTI #
172211
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0300 | Buy Now |
DISTI #
1789418
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$6.7328 / $11.3117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy