-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6743
|
Newark | Rf/Coaxial, N Bulkhead Jack, Straight, 50 Ohm Crimp, Connector Type:N Type, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7807A, Lmr-200, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172217 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1500 / $18.3800 | Buy Now |
DISTI #
ARF2996-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$17.1150 / $23.8100 | Buy Now |
DISTI #
70031994
|
RS | RF Connector, coaxial, n rear mount bulkhead crimp jack, captive cont, for lmr200 | Amphenol RF 172217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 102 |
|
$11.8300 | Buy Now |
DISTI #
AMR172217
|
Heilind Electronics | N TYPE STRAIGHT CRIMP JAC | Americas - 0 in Stock |
|
$18.8462 / $19.1407 | Buy Now |
|
Onlinecomponents.com | RF Connector - N Type Straight Crimp Jack for LMR-200 50 Ohms Bulkhead RoHS: Compliant |
68 In Stock |
|
$16.7000 / $24.6800 | Buy Now |
DISTI #
51496464
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Gold Min Qty: 3 Package Multiple: 1 Date Code: 2034 | Americas - 66 |
|
$20.2109 / $30.4316 | Buy Now |
DISTI #
172217
|
TME | Socket, N, female, straight, 50Ω, crimped, PTFE, gold-plated Min Qty: 1 | 0 |
|
$17.6700 / $25.0700 | RFQ |
DISTI #
AMR172217
|
Interstate Connecting Components | N TYPE STRAIGHT CRIMP JAC | 0 |
|
$18.8462 / $19.1407 | Buy Now |
DISTI #
172217
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$15.7100 | Buy Now |
|
Master Electronics | RF Connector - N Type Straight Crimp Jack for LMR-200 50 Ohms Bulkhead RoHS: Compliant |
68 In Stock |
|
$16.7000 / $24.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy