172223
Description: RF N Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack,

Overview of 172223 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 172223 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 172223
Avnet Americas Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 172223) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag 0
  • 100 $17.9291
$17.9291 Buy Now
DISTI # 523-172223
Mouser Electronics RF Connectors / Coaxial Connectors N BULKHEAD CLAMP JACK FRONT MNT 316/U RoHS: Compliant 88
  • 1 $25.3600
  • 10 $25.0700
  • 25 $22.5800
  • 50 $22.1100
$22.1100 / $25.3600 Buy Now
DISTI # 172223
Avnet Abacus Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold (Alt: 172223) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 172223 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 172223 by Amphenol Corporation

172223
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-39012
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD/SILVER
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
11 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CLAMP
VSWR
1.3
Want to compare parts?
  1. 172223
    Amphenol Corporation
    RF N Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172223 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172223 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 172223 would you like to use for your alert(s)?
  • Please alert me when 172223 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172223 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172223.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172223 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: