There are no models available for this part yet.
Overview of 172224-24 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 172224-24 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC0236
|
Newark | N Panel Receptacle Jack, Extended Ptfe/Contact .375/.500/Individual Bag |Amphenol Rf 172224-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $10.8000 | Buy Now | |
DISTI #
172224-24-ND
|
DigiKey | N PANEL RECEPTACLE JACK, EXTENDE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3624 | Buy Now | |
DISTI #
71634590
|
RS | N Type Straight Jack, Round Post, 50 Ohm, 4-Hole Flange | Amphenol RF 172224-24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1200 / $14.7100 | RFQ | |
DISTI #
AMR172224-24
|
Heilind Electronics | N-TYPE PANEL MOUNT JACK 4-HOLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF Connector N Type Straight Jack Round Post 50 Ohm 4-Hole Flange RoHS: Compliant |
25 In Stock |
|
$11.0000 / $13.1700 | Buy Now | ||
DISTI #
83669531
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Flange Mount RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1544 | Americas - 25 |
|
$16.2760 / $17.1210 | Buy Now | |
DISTI #
AMR172224-24
|
Interstate Connecting Components | N-TYPE PANEL MOUNT JACK 4-HOLE | 0 |
|
Buy Now | ||
DISTI #
172224-24
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.2300 | Buy Now | |
Master Electronics | RF Connector N Type Straight Jack Round Post 50 Ohm 4-Hole Flange RoHS: Compliant |
25 In Stock |
|
$11.0000 / $13.1700 | Buy Now | ||
DISTI #
56609.1
|
TestEquity LLC | Amphenol RF 172224-24 RF Connector, N-Type, Jack, 4-Hole Flange, Round Post, Panel Mount, 50 Ohm | 0 |
|
$13.2200 | Buy Now |
CAD Models for 172224-24 by Amphenol RF
Part Data Attributes for 172224-24 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|