-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5799
|
Newark | Rf/Coaxial, N Plug, R/A, 50 Ohm, Solder, Connector Type:N Type, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172236 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$13.9700 / $17.6500 | Buy Now |
DISTI #
ACX1438-ND
|
DigiKey | CONN N PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
132 In Stock |
|
$9.3480 / $15.4600 | Buy Now |
DISTI #
70031992
|
RS | RF Connector coaxial n right-angle solder plug for 0.141 semi-rigid cable | Amphenol RF 172236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3500 / $13.3600 | RFQ |
DISTI #
AMR172236
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.6250 / $11.0953 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
888 In Stock |
|
$8.4700 / $12.4400 | Buy Now |
DISTI #
172236
|
TME | Plug, N, male, angled 90°, 50Ω, soldering, for cable, PTFE Min Qty: 1 | 0 |
|
$10.0800 / $14.3200 | RFQ |
DISTI #
AMR172236
|
Interstate Connecting Components | 0 |
|
$9.6250 / $11.0953 | Buy Now | |
|
Powell Electronics | N-Type Right Angle Cable Plug 50 Ohm Min Qty: 100 | 334 |
|
$999.0000 / $7,660.0000 | Buy Now |
|
Master Electronics | RF Connector - N Type Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
888 In Stock |
|
$8.4700 / $12.4400 | Buy Now |
DISTI #
52776.1
|
TestEquity LLC | Amphenol RF 172236 RF Connector, N-Type, Right Angle, Solder Plug, 50 Ohm | 0 |
|
$10.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy