Part Details for 172243-11 by Amphenol RF
Overview of 172243-11 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172243-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2790
|
Newark | N-Type Pcb Through Hole Straight Jack Bulkhead 50 Ohm Ip67 |Amphenol Rf 172243-11 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 | Buy Now |
DISTI #
172243-11-ND
|
DigiKey | N STRAIGHT PCB JACK, THROUGH HOL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
250 In Stock |
|
$17.1573 / $23.8700 | Buy Now |
DISTI #
71634592
|
RS | N Type Straight PCB Jack, Through Hole, 50 Ohm, Bulkhead, IP-67 | Amphenol RF 172243-11 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8700 | RFQ |
DISTI #
AMR172243-11
|
Heilind Electronics | N-TYPE PCB THROUGH HOLE STRAIG | Americas - 0 in Stock |
|
$18.7231 / $19.0157 | Buy Now |
|
Onlinecomponents.com | RF Connector N Type Straight PCB Jack Through Hole 50 Ohm Bulkhead IP-67 RoHS: Compliant | 0 |
|
$15.2200 / $21.4200 | Buy Now |
DISTI #
172243-11
|
TME | Socket, N, female, straight, 50Ω, THT, PTFE, gold-plated, Mat: brass Min Qty: 1 | 0 |
|
$17.3900 / $24.8300 | RFQ |
DISTI #
AMR172243-11
|
Interstate Connecting Components | N-TYPE PCB THROUGH HOLE STRAIG | 0 |
|
$18.7231 / $19.0157 | Buy Now |
DISTI #
56612.1
|
TestEquity LLC | Amphenol RF 172243-11 RF Connector, N-Type, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohm | 0 |
|
$19.0500 | Buy Now |
Part Details for 172243-11
172243-11 CAD Models
172243-11 Part Data Attributes
|
172243-11
Amphenol RF
Buy Now
|
Compare Parts:
172243-11
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |