-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6956
|
Newark | Rf/Coaxial, N Bulkhead Jack, Straight, 50 Ohm, Though Hole, Connector Type:N Type, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172243 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.6200 / $33.0800 | Buy Now |
DISTI #
ACX1442-ND
|
DigiKey | CONN N RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
358 In Stock |
|
$22.1461 / $29.9100 | Buy Now |
DISTI #
70032114
|
RS | RF Connector, Coaxial, N Bulkhead pcb receptacle jack, vertical,50 ohm | Amphenol RF 172243 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3100 / $24.1500 | RFQ |
DISTI #
AMR172243
|
Heilind Electronics | N PCB BULKHEAD RECPTACLE | Americas - 0 in Stock750 On Order |
|
$23.4615 / $23.8282 | Buy Now |
|
Onlinecomponents.com | RF Connector - N Type Straight PCB Jack Through Hole 50 Ohms Bulkhead RoHS: Compliant |
589 In Stock |
|
$13.8700 / $26.6900 | Buy Now |
|
Quest Components | RF N CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 560 |
|
$8.0775 / $16.1550 | Buy Now |
DISTI #
172243
|
TME | Socket, N, female, straight, 50Ω, THT, PTFE, gold-plated, Mat: brass Min Qty: 1 | 30 |
|
$21.7900 / $30.9800 | Buy Now |
DISTI #
AMR172243
|
Interstate Connecting Components | N PCB BULKHEAD RECPTACLE | 0250 On Order |
|
$23.4615 / $23.8282 | Buy Now |
DISTI #
4382418
|
element14 Asia-Pacific | RF COAX CONN, N BLKHD JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7561 / $26.3907 | Buy Now |
DISTI #
1791137
|
element14 Asia-Pacific | RF/COAXIAL, N BULKHEAD JACK, STRAIGHT, 50 OHM, THOUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2828 / $29.5978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy