Part Details for 172313 by Amphenol RF
Overview of 172313 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6967
|
Newark | N-Type Straight Crimp Jack Rg-178 Rg-196 Bulkhead 50 Ohm |Amphenol Rf 172313 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $8.4700 | Buy Now |
DISTI #
ACX1440-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
92 In Stock |
|
$7.1759 / $11.8700 | Buy Now |
DISTI #
70032656
|
RS | RF Connector, N Type Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead | Amphenol RF 172313 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9700 / $8.7100 | RFQ |
DISTI #
AMR172313
|
Heilind Electronics | N BLKHD JK 178, 196 | Americas - 0 in Stock |
|
$6.9063 / $8.1429 | Buy Now |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead RoHS: Compliant |
120 In Stock |
|
$6.6000 / $10.5000 | Buy Now |
DISTI #
56867743
|
Verical | Conn Type N 0Hz to 6GHz 50Ohm Crimp ST Panel Mount F Gold Min Qty: 5 Package Multiple: 5 Date Code: 2124 | Americas - 120 |
|
$9.9970 / $13.6500 | Buy Now |
DISTI #
172313
|
TME | Socket, N, female, straight, 50Ω, Belden 83265,RG178,RG196, PTFE Min Qty: 1 | 0 |
|
$7.3100 / $10.4400 | RFQ |
DISTI #
AMR172313
|
Interstate Connecting Components | N BLKHD JK 178, 196 | 0 |
|
$6.9063 / $8.1429 | Buy Now |
|
Powell Electronics | N-Type Straight Cable Jack 50 Ohm Bulkhe Min Qty: 100 | 63 |
|
$6.1300 / $7.3200 | Buy Now |
DISTI #
172313
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5700 | Buy Now |