There are no models available for this part yet.
Overview of 172317 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 172317 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J2124
|
Newark | Shorting Cap, N Plug, Brass, Accessory Type:Shorting Cap, For Use With:N Type Plugs, Product Range:- Rohs Compliant: Yes |Amphenol Rf 172317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$12.9700 / $16.4100 | Buy Now | |
DISTI #
01AK4368
|
Newark | Rf N Connector |Amphenol Rf 172317 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $17.1200 | Buy Now | |
DISTI #
ACX1487-ND
|
DigiKey | CONN CAP CVR SHORTING FOR N JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
137 In Stock |
|
$12.2130 / $18.7200 | Buy Now | |
DISTI #
70032658
|
RS | Coaxial/RF, Cap-NoChain, N, Shorting, Male, Brass, forFemaleConnector, Straight | Amphenol RF 172317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$13.6200 / $17.6900 | Buy Now | |
DISTI #
AMR172317
|
Heilind Electronics | N-TYPE, SHORTING PLUG | Americas - 0 in Stock |
|
$11.3594 / $13.3493 | Buy Now | |
Onlinecomponents.com | N-Type Shorting Plug RoHS: Compliant |
197 In Stock |
|
$9.5100 / $16.5200 | Buy Now | ||
DISTI #
51489538
|
Verical | Conn Type N ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 1401 | Americas - 195 |
|
$12.4930 / $21.4760 | Buy Now | |
DISTI #
172317
|
TME | 172317 Min Qty: 1 | 0 |
|
$11.2200 / $12.6400 | RFQ | |
DISTI #
AMR172317
|
Interstate Connecting Components | N-TYPE, SHORTING PLUG | 0 |
|
$11.3594 / $13.3493 | Buy Now | |
Powell Electronics | N-Type Protective Cap Plug Min Qty: 100 | 214 |
|
$9.1200 / $12.0200 | Buy Now |
CAD Models for 172317 by Amphenol RF
Part Data Attributes for 172317 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|