-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(172329-1) MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4192
|
Newark | Pin&socket Connectors Hsg Cap 1X03C Pnl V2 |Amp Te Connectivity 172329-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 13062 |
|
$0.3310 / $0.4610 | Buy Now |
DISTI #
68H9977
|
Newark | Cap Housing, 3Pos, Nylon 6.6, Natural, Product Range:Mini-Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:4.14Mm, For Use With:Amp 170359, 170360, 170361 & 170362 Contacts Rohs Compliant: Yes |Amp Te Connectivity 172329-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.5000 | Buy Now |
DISTI #
A112663-ND
|
DigiKey | CONN RCPT HSG 3POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
31656 In Stock |
|
$0.2386 / $0.3500 | Buy Now |
DISTI #
172329-1
|
Avnet Americas | Conn Housing RCP 3 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 172329-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2357 | Buy Now |
DISTI #
571-172329-1
|
Mouser Electronics | Pin & Socket Connectors HSG CAP 1X03C PNL V2 RoHS: Compliant | 4590 |
|
$0.2450 / $0.3500 | Buy Now |
DISTI #
70083268
|
RS | Mini Universal Mate-N-Lok Housing, Receptacle, 3 Position | TE Connectivity 172329-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 40 |
|
$0.2470 / $0.3540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2250 | Buy Now |
DISTI #
AMP172329-1
|
Heilind Electronics | UNIV M-N-L HSG | Americas - 0 in Stock10500 On Order |
|
$0.2849 / $0.3601 | Buy Now |
|
Onlinecomponents.com | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P RoHS: Compliant |
37064 In Stock |
|
$0.2227 / $0.2365 | Buy Now |
DISTI #
62158849
|
Verical | Conn Housing RCP 3 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1311 | Americas - 24000 |
|
$0.2778 / $0.3104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172329-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172329-1
TE Connectivity
(172329-1) MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 172329-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172329-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172329-1 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 172329-1 vs 172329-1 |