Part Details for 172381 by Amphenol RF
Overview of 172381 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6335
|
Newark | Rf Connector, N, Straight Plug, Cable, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 172381 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 | Buy Now |
DISTI #
ARF2415-ND
|
DigiKey | CONN N PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
272 In Stock |
|
$13.3998 / $20.5400 | Buy Now |
DISTI #
70727650
|
RS | N Type Straight Crimp Plug for Low Loss 195, 50 Ohm | Amphenol RF 172381 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0400 / $20.0600 | RFQ |
DISTI #
AMR172381
|
Heilind Electronics | N TYPE ST CRIMP PLUG FOR LOW LOSS 195, 50 OHM | Americas - 0 in Stock |
|
$14.4688 / $16.3438 | Buy Now |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Plug Optimized for LMR-195 50 Ohm RoHS: Compliant |
45 In Stock |
|
$13.0700 / $22.1500 | Buy Now |
DISTI #
172381
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$14.9400 / $21.4400 | RFQ |
DISTI #
AMR172381
|
Interstate Connecting Components | N TYPE ST CRIMP PLUG FOR LOW LOSS 195, 50 OHM | 0 |
|
$14.4688 / $16.3438 | Buy Now |
|
Master Electronics | RF Connector N Type Straight Crimp Plug Optimized for LMR-195 50 Ohm RoHS: Compliant |
45 In Stock |
|
$13.0700 / $22.1500 | Buy Now |
DISTI #
52810.1
|
TestEquity LLC | Amphenol RF 172381 RF Connector, N-Type, Straight, Crimp, Plug, Optimized 50 Ohm | 0 |
|
$16.0400 | Buy Now |