Part Details for 172384 by Amphenol Corporation
Overview of 172384 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-172384
|
Mouser Electronics | RF Connectors / Coaxial Connectors Type N Str Crmp Jck LMR-195 50 Ohm BlkHd RoHS: Compliant | 63 |
|
$16.5800 / $20.8100 | Buy Now |
Part Details for 172384
172384 CAD Models
172384 Part Data Attributes
|
172384
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172384
Amphenol Corporation
RF N Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.866 inch | |
Body/Shell Style | JACK | |
Cable Types | LMR195 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6.2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | BRONZE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |