-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17088-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
11484 In Stock |
|
$0.8729 / $1.8100 | Buy Now |
DISTI #
1724470206
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 1724470206) RoHS: Compliant Min Qty: 5520 Package Multiple: 5520 Lead time: 16 Weeks, 0 Days Container: Bulk | 11040 Factory Stock |
|
$1.1833 | Buy Now |
DISTI #
172447-0206
|
TTI | Headers & Wire Housings MiniFitJr Vert Hdr No Peg 6Ckt GlowWire RoHS: Compliant pbFree: Pb-Free Min Qty: 5520 Package Multiple: 5520 Container: Tray | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
1724470206
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 1724470206) RoHS: Compliant Min Qty: 5520 Package Multiple: 5520 Lead time: 16 Weeks, 0 Days Container: Bulk | 11040 Factory Stock |
|
$1.1833 | Buy Now |
DISTI #
MX-172447-0206
|
TME | Socket, wire-board, male, Mini-Fit Jr, 4.2mm, PIN: 6, Glow-Wire, THT Min Qty: 2 | 0 |
|
$0.6150 / $0.8840 | RFQ |
DISTI #
1724470206
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 1724470206) RoHS: Compliant Min Qty: 5520 Package Multiple: 5520 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1724470206
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 1724470206) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1724470206
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 1724470206) RoHS: Compliant Min Qty: 5520 Package Multiple: 5520 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1724470206
Molex
Buy Now
Datasheet
|
Compare Parts:
1724470206
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR., POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1724470206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1724470206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 1724470206 vs 206832-0601 |
46007-5106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 1724470206 vs 46007-5106 |
10136656-0632LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1724470206 vs 10136656-0632LF |
1-1103634-1 | HE.6.STI.S | TE Connectivity | 1724470206 vs 1-1103634-1 |
10136656-0622LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1724470206 vs 10136656-0622LF |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 1724470206 vs 6450527-5 |
10136656-0622LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1724470206 vs 10136656-0622LF |
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 1724470206 vs 46007-5306 |
10136656-0621LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1724470206 vs 10136656-0621LF |
10136656-0611LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1724470206 vs 10136656-0611LF |