Part Details for 17270 by Desco Industries Inc
Overview of 17270 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P4250
|
Newark | Heel Grounder, Small, 1 Mohm, Grounder Type:Heel, Grounder Colour:Yellow, Resistance:1Mohm, Strap Material:Neoprene, Fastening Type:-, Product Range:- Rohs Compliant: Na |Desco 17270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 | Buy Now |
DISTI #
16-1113-ND
|
DigiKey | FOOT GROUND FULL COVERAGE SMALL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
24 In Stock |
|
$10.7500 | Buy Now |
DISTI #
809-17270
|
Mouser Electronics | Anti-Static Control Products 1M HEEL GRNDR SML NON-MARRING | 0 |
|
$10.7200 / $11.2900 | Order Now |
DISTI #
71073990
|
RS | FOOT GROUNDER, FULL COVERAGE, NON-MARRING, SMALL | Desco 17270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2900 / $14.1900 | Buy Now |
DISTI #
211ST7270
|
Techni-Tool, Inc. | Desco 17270 Full Coverage Shoe Grounder, Small | 135 |
|
$11.2800 | Buy Now |
DISTI #
211ST7270
|
TestEquity LLC | Desco 17270 Full Coverage Shoe Grounder, Small | 135 |
|
$11.2800 | Buy Now |