Part Details for 172704-0052 by Molex
Overview of 172704-0052 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 172704-0052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7516
|
Newark | D-Sub Standard Conn Fct Dsub Str Pc Rcpt 15 Pn Rohs Compliant: Yes |Molex 172704-0052 (Alternate Part Number: 889056019637 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$29.0300 / $37.0100 | Buy Now |
DISTI #
33AC8308
|
Newark | Fct Fwd Dsub Str Pc Rcpt 15 Rmnt |Molex 172704-0052 (Alternate Part Number: 889056019637 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $29.5300 | Buy Now |
DISTI #
1727040052
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder ST Panel Mount/Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1727040052) Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8352 / $31.0168 | Buy Now |
DISTI #
152-172704-0052
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC RCPT 15 PN SLD RMNT RoHS: Compliant | 2 |
|
$24.0000 / $30.3700 | Buy Now |
DISTI #
MOL172704-0052
|
Heilind Electronics | FWDR15S1A FCT DSUB STR PC RCPT 15 PN S | Americas - 0 in Stock |
|
$24.1452 / $28.7459 | Buy Now |
|
Onlinecomponents.com | FCT Dsub STR PC RCPT 15 Pn SLD RMNT RoHS: Compliant |
172 Partner Stock |
|
$15.3700 / $24.7000 | Buy Now |
DISTI #
1727040052-MOL
|
TME | 172704-0052 Min Qty: 2 | 172 |
|
$17.7939 / $21.3626 | Buy Now |
|
Master Electronics | FCT Dsub STR PC RCPT 15 Pn SLD RMNT RoHS: Compliant |
172 Partner Stock |
|
$15.3700 / $24.7000 | Buy Now |