Part Details for 1727040001 by Molex
Overview of 1727040001 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1727040001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12454-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
550 In Stock |
|
$1.8185 / $3.3700 | Buy Now |
DISTI #
1727040001
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 1727040001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4399 / $2.2673 | Buy Now |
DISTI #
69856852
|
Verical | Conn D-Sub M 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2330 | Americas - 1470 |
|
$1.5428 / $2.4604 | Buy Now |
DISTI #
77320862
|
Verical | Conn D-Sub M 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 420 |
|
$1.4493 / $1.6364 | Buy Now |
DISTI #
1727040001
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 1727040001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4399 / $2.2673 | Buy Now |
DISTI #
MX-172704-0001
|
TME | 172704-0001 Min Qty: 1 | 0 |
|
$1.4700 / $2.0600 | RFQ |
DISTI #
CONN7233
|
Rutronik | 15P FCT D-SUB CONN MALE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0021 / $1.0599 | Buy Now |
DISTI #
1727040001
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port (Alt: 1727040001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 200 |
|
Buy Now | |
|
New Advantage Corporation | FCT DSUB CRP PLG 15 PN, FCT GENERAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$1.3500 | Buy Now |
Part Details for 1727040001
1727040001 CAD Models
1727040001 Part Data Attributes:
|
1727040001
Molex
Buy Now
Datasheet
|
Compare Parts:
1727040001
Molex
FCT DSUB CRP PLG 15 PN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT/POLYAMIDE | |
Mating Contact Pitch | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG |