Part Details for 1727040041 by Molex
Overview of 1727040041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1727040041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12482-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 2POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
574 In Stock |
|
$1.9008 / $3.6600 | Buy Now |
DISTI #
1727040041
|
Avnet Americas | Conn D-Subminiature PIN 2Power POS Solder Pot ST Panel Mount 2 Terminal 1 Port - Bulk (Alt: 1727040041) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5629 / $2.4611 | Buy Now |
DISTI #
1727040041
|
Avnet Americas | Conn D-Subminiature PIN 2Power POS Solder Pot ST Panel Mount 2 Terminal 1 Port - Bulk (Alt: 1727040041) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5629 / $2.4611 | Buy Now |
DISTI #
MOL172704-0041
|
Interstate Connecting Components | F2W2PC-K120 FCT ML DSUB PLG 2W2C | 80 |
|
$1.8167 / $2.6015 | Buy Now |
DISTI #
1727040041
|
Avnet Abacus | Conn D-Subminiature PIN 2Power POS Solder Pot ST Panel Mount 2 Terminal 1 Port (Alt: 1727040041) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1727040041
1727040041 CAD Models
1727040041 Part Data Attributes:
|
1727040041
Molex
Buy Now
Datasheet
|
Compare Parts:
1727040041
Molex
FCT ML DSUB PLG 2W2C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |