Part Details for 1727040163 by Molex
Overview of 1727040163 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1727040163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1727040163-ND
|
DigiKey | CONN D-SUB RCPT 9POS SLDR CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$2.5939 / $4.8000 | Buy Now |
DISTI #
1727040163
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 1727040163) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0538 / $3.2341 | Buy Now |
DISTI #
77315170
|
Verical | Conn D-Sub F 9 POS 2.84mm Solder Cup ST Cable Mount 9 Terminal 1 Port Carton Min Qty: 40 Package Multiple: 1 | Americas - 910 |
|
$1.9000 / $2.5116 | Buy Now |
DISTI #
69702010
|
Verical | Conn D-Sub F 9 POS 2.84mm Solder Cup ST Cable Mount 9 Terminal 1 Port Carton Min Qty: 23 Package Multiple: 1 | Americas - 106 |
|
$2.8000 | Buy Now |
DISTI #
46080734
|
Verical | Conn D-Sub F 9 POS 2.84mm Solder Cup ST Cable Mount 9 Terminal 1 Port Carton Min Qty: 4 Package Multiple: 1 | Americas - 76 |
|
$2.0383 / $2.6202 | Buy Now |
DISTI #
1727040163
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 1727040163) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0538 / $3.2341 | Buy Now |
DISTI #
MX-172704-0163
|
TME | FCT DSUB SDR RCPT 09 PN Min Qty: 1 | 17 |
|
$2.1200 / $3.0100 | Buy Now |
DISTI #
1727040163
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port (Alt: 1727040163) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
|
New Advantage Corporation | FCT DSUB SDR RCPT 09 PN, FCT GENERAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$2.0000 / $2.1500 | Buy Now |
Part Details for 1727040163
1727040163 CAD Models
1727040163 Part Data Attributes:
|
1727040163
Molex
Buy Now
Datasheet
|
Compare Parts:
1727040163
Molex
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.112 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | 0.2 N |