Part Details for 17270A by Volex Group
Overview of 17270A by Volex Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17270A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2558
|
Newark | Power Cord Iec60320C-13/14, 6Ft, 13A Black, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:1.8M, Current Rating:13A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length:6Ft Rohs Compliant: Yes |Volex 17270A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 | Buy Now |