Part Details for 173-1-002-0-STH-LS0 by MPE-Garry GmbH
Overview of 173-1-002-0-STH-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 173-1-002-0-STH-LS0
173-1-002-0-STH-LS0 CAD Models
173-1-002-0-STH-LS0 Part Data Attributes
|
173-1-002-0-STH-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
173-1-002-0-STH-LS0
MPE-Garry GmbH
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |
Alternate Parts for 173-1-002-0-STH-LS0
This table gives cross-reference parts and alternative options found for 173-1-002-0-STH-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173-1-002-0-STH-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50760-D018G | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 173-1-002-0-STH-LS0 vs 50760-D018G |
JS-A-8891W-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.264 inch Pitch, Solder Terminal, Natural Insulator, Plug | Central Components Manufacturing | 173-1-002-0-STH-LS0 vs JS-A-8891W-02 |
DMO-F-02-E | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.33 inch Pitch, Latch, Natural Insulator | Adam Technologies Inc | 173-1-002-0-STH-LS0 vs DMO-F-02-E |
YY-3700-H02F2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.189 inch Pitch, Crimp Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | 173-1-002-0-STH-LS0 vs YY-3700-H02F2 |
AWPE02/Z | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Guide Pin, Plug | ASSMANN WSW components GmbH | 173-1-002-0-STH-LS0 vs AWPE02/Z |
831-83-002-10-001101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | 173-1-002-0-STH-LS0 vs 831-83-002-10-001101 |
EL1X02S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Crimp Terminal, Plug | AUK Contractors Co Ltd | 173-1-002-0-STH-LS0 vs EL1X02S |
C6350HM-02P-V0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 173-1-002-0-STH-LS0 vs C6350HM-02P-V0 |
SMC-1R-02-1-GT-HT | IC Socket, SIP2, 2 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 173-1-002-0-STH-LS0 vs SMC-1R-02-1-GT-HT |
C6350HM-02P-V2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | 173-1-002-0-STH-LS0 vs C6350HM-02P-V2 |