Part Details for 173-E09-213R001 by NorComp
Overview of 173-E09-213R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 173-E09-213R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5052
|
Newark | D Sub Connector, Receptacle, 9Pos, Gender:Receptacle, Product Range:173-E M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 173-E09-213R001 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.5100 | Buy Now |
DISTI #
1173-109FEA-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
575 In Stock |
|
$3.4792 / $6.2800 | Buy Now |
DISTI #
636-173-E09-213R001
|
Mouser Electronics | D-Sub Standard Connectors 9POS Female 5A Steel RoHS: Compliant | 587 |
|
$3.4700 / $6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 110 Lead time: 16 Weeks | 0 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | Female .283" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$3.3100 / $5.4800 | Buy Now |
Part Details for 173-E09-213R001
173-E09-213R001 CAD Models
173-E09-213R001 Part Data Attributes
|
173-E09-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
173-E09-213R001
NorComp
D Subminiature Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.844 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.743 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 173-E09-213R001
This table gives cross-reference parts and alternative options found for 173-E09-213R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173-E09-213R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173-E09-213R003 | D Subminiature Connector, | NorComp | 173-E09-213R001 vs 173-E09-213R003 |