Part Details for 173-E09-213R461 by NorComp
Overview of 173-E09-213R461 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 173-E09-213R461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4349
|
Newark | D-Sub Connector, R/A, Rcpt, 9Pos, Th, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:173-E M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 173-E09-213R461 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.4600 | Buy Now |
DISTI #
NOR1838-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 220 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9894 | Buy Now |
DISTI #
636-173-E09-213R461
|
Mouser Electronics | D-Sub Standard Connectors 9 F R/A .283 HW RoHS: Compliant | 21 |
|
$4.2100 / $6.3000 | Buy Now |
|
Future Electronics | 173-E09-213R461 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 10Tray |
|
$4.7300 / $5.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $5.7200 | Buy Now |
Part Details for 173-E09-213R461
173-E09-213R461 CAD Models
173-E09-213R461 Part Data Attributes
|
173-E09-213R461
NorComp
Buy Now
Datasheet
|
Compare Parts:
173-E09-213R461
NorComp
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.844 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.743 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |