173-E37-213R141
NorComp
Description: D Subminiature Connector,

Overview of 173-E37-213R141 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 173-E37-213R141 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y5065
Newark D Sub Connector, Receptacle, 37Pos, Gender:Receptacle, Product Range:173-E M Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Norcomp 173-E37-213R141 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $18.3600
  • 100 $15.6600
  • 500 $13.3200
  • 1,000 $12.2400
  • 5,000 $11.9700
$11.9700 / $18.3600 Buy Now
DISTI # 173-137FEA-ND
DigiKey CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray 53
In Stock
  • 1 $22.8500
  • 10 $17.6080
  • 25 $15.9400
  • 40 $15.1638
  • 80 $14.1091
  • 230 $12.6899
  • 440 $11.9194
$11.9194 / $22.8500 Buy Now
DISTI # 636-173-E37-213R141
Mouser Electronics D-Sub Standard Connectors 37P Female PCB 4-40 Screw lock RoHS: Compliant 19
  • 1 $20.7600
  • 10 $17.0200
  • 25 $15.1600
  • 48 $14.1000
  • 112 $12.6800
  • 256 $11.9100
$11.9100 / $20.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 16 Weeks 0
  • 32 $14.1500
$14.1500 Buy Now
Onlinecomponents.com Female .283" Footprint D-Sub 37 Position Right Angle Dip Solder RoHS: Compliant 0
  • 5 $17.4300
  • 16 $15.7500
  • 32 $15.0200
  • 64 $14.5700
  • 112 $13.7400
  • 256 $13.3600
  • 512 $13.1600
$13.1600 / $17.4300 Buy Now

CAD Models for 173-E37-213R141 by NorComp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 173-E37-213R141 by NorComp

173-E37-213R141
NorComp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Board Mounting Option
HOLE .126
Body Breadth
0.492 inch
Body Depth
0.259 inch
Body Length
2.728 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE/POLYETHYLENE
Mixed Contacts
NO
Mounting Option 1
4-40 UNC
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.844 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.122 inch
Terminal Pitch
2.769 mm
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. 173-E37-213R141
    NorComp
    D Subminiature Connector,
    VS

Alternate Parts for 173-E37-213R141

This table gives cross-reference parts and alternative options found for 173-E37-213R141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173-E37-213R141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
173-E37-213R143 D Subminiature Connector, NorComp 173-E37-213R141 vs 173-E37-213R143
173-037-212R142 D Type Connector, NorComp 173-E37-213R141 vs 173-037-212R142

Related Parts for 173-E37-213R141

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 173-E37-213R141 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 173-E37-213R141 by NorComp

Select Manufacturer
Which Manufacturer of 173-E37-213R141 would you like to use for your alert(s)?
  • Please alert me when 173-E37-213R141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 173-E37-213R141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 173-E37-213R141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 173-E37-213R141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 173-E37-213R141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 173-E37-213R141 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: