Part Details for 173107-0058 by Molex
Overview of 173107-0058 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51731-078LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 4P Right Angle Header, Solder To Board | |
51731-072LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 6P Right Angle Header, Solder To Board | |
51731-073LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 6P Right Angle Header, Solder To Board |
Price & Stock for 173107-0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152-F3W3SC-K121
|
Mouser Electronics | D-Sub Backshells 3W3 SOCKET with shell RoHS: Compliant | 245 |
|
$1.8500 / $3.4400 | Buy Now |
DISTI #
MOL173107-0058
|
Heilind Electronics | F3W3SC-K121 FCT ML DSUB RCPT 3W3C | Americas - 0 in Stock |
|
$1.5052 / $2.1649 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.9300 | Buy Now |
DISTI #
173107-0058
|
TTI | D-Sub Backshells 3W3 SOCKET with shell RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$1.9700 / $3.4100 | Buy Now |
DISTI #
MX-173107-0058
|
TME | 173107-0058 Min Qty: 50 | 0 |
|
$1.8900 | RFQ |