Part Details for 173107-0061 by FCT electronic
Overview of 173107-0061 by FCT electronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 173107-0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8492
|
Newark | Fct Ml Dsub Sdr Plg 9W4 Rohs Compliant: Yes |Molex/fct 173107-0061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$4.5400 / $6.0500 | Buy Now |
DISTI #
85AJ7049
|
Newark | Combo D-Sub Conn, Plug, Db-9W4 Rohs Compliant: Yes |Molex/fct 173107-0061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $6.5100 | Buy Now |
DISTI #
71769745
|
RS | Mixed Layout D-Sub, Male, Right-Angle, Through Hole, Gold, Dimples, 11 Circuits | FCT by Molex 173107-0061 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $5.7800 | RFQ |