Part Details for 173107-0322 by Molex
Overview of 173107-0322 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173107-0322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5840
|
Newark | Combo D-Sub, R/A Plug, Db-13W3, Solder Rohs Compliant: Yes |Molex 173107-0322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.1100 / $14.6700 | Buy Now |
DISTI #
1731070322
|
Avnet Americas | Combination Layout D Sub Connector, 173107 Series, DB-13W3, Plug, 13 Contacts, 10 Signal, 3 Power - Bulk (Alt: 1731070322) Min Qty: 50 Package Multiple: 25 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3632 / $16.2505 | Buy Now |
DISTI #
152-FM13W3P5-1002
|
Mouser Electronics | D-Sub Mixed Contact Connectors 13 POS R/A PCB PLUG 13W3 10 PIN 3 HOLE RoHS: Compliant | 95 |
|
$13.3800 / $20.5100 | Buy Now |
DISTI #
MOL173107-0322
|
Heilind Electronics | FM13W3P5-1002 FCT ML DSUB RA PC PLG 13W3 W/C | Americas - 0 in Stock |
|
$10.8694 / $14.8814 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$10.6200 / $12.2100 | Buy Now |
DISTI #
58065496
|
Verical | Conn D-Sub M 3Power/10Signal POS 7.77mm/1.38mm Solder RA Thru-Hole 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$13.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$10.6200 / $12.2100 | Buy Now |
DISTI #
10153128
|
TestEquity LLC | Molex 173107-0322 D-Sub Mixed Contact Connectors 13 Pos Right-Angle Pcb Plug 13W3 10 Pin 3 Hole | 8 |
|
$12.8000 | Buy Now |
Part Details for 173107-0322
173107-0322 CAD Models
173107-0322 Part Data Attributes
|
173107-0322
Molex
Buy Now
|
Compare Parts:
173107-0322
Molex
|
Samacsys Manufacturer | Molex |