Part Details for 173107-0486 by Molex
Overview of 173107-0486 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-683MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1048-682 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 173107-0486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5114
|
Newark | Fct Ml Dsub Plg 3W3C W/Clinch Rohs Compliant: Yes |Molex 173107-0486 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $5.9500 | Buy Now |
DISTI #
1731070486
|
Avnet Americas | Conn Mixed Layout D Subminiature PIN 3 POS Power 1 Shell Size Solder Pot ST Panel Mount - Bulk (Alt: 1731070486) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0241 | Buy Now |
DISTI #
152-F3W3PC-1002
|
Mouser Electronics | D-Sub Backshells 3W3 PCB PLUG MIXED GENDER RoHS: Compliant | 8 |
|
$4.7100 / $8.0100 | Buy Now |
DISTI #
MOL173107-0486
|
Heilind Electronics | FCT ML DSUB RA PC RCPT 3W3C W CLINCH | Americas - 0 in Stock |
|
$3.6855 / $5.1377 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$4.0300 / $5.7000 | Buy Now |
DISTI #
66981779
|
Verical | FCT ML D-Sub Right Angle PC Receptacle 3W3C With Clinch Min Qty: 13 Package Multiple: 1 | Americas - 100 |
|
$4.5600 / $4.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$4.0300 / $5.7000 | Buy Now |
Part Details for 173107-0486
173107-0486 CAD Models
173107-0486 Part Data Attributes
|
173107-0486
Molex
Buy Now
|
Compare Parts:
173107-0486
Molex
|
Samacsys Manufacturer | Molex |