-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FCT ML DSUB SDR PLG 7W2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12546-ND
|
DigiKey | CONN D-SUB PLUG 7POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
850 In Stock |
|
$3.9418 / $6.7600 | Buy Now |
DISTI #
1731070059
|
Avnet Americas | Connector D-Subminiature Mixed Layout Plug 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 1731070059) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$3.0095 / $4.7391 | Buy Now |
DISTI #
54AC8016
|
Avnet Americas | Connector D-Subminiature Mixed Layout Plug 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 54AC8016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$4.9700 / $6.5100 | Buy Now |
DISTI #
1731070059
|
Avnet Americas | Connector D-Subminiature Mixed Layout Plug 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 1731070059) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$3.0095 / $4.7391 | Buy Now |
DISTI #
54AC8016
|
Avnet Americas | Connector D-Subminiature Mixed Layout Plug 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 54AC8016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$4.9700 / $6.5100 | Buy Now |
DISTI #
MX-173107-0059
|
TME | 173107-0059 Min Qty: 1 | 0 |
|
$3.4600 / $4.9600 | RFQ |
DISTI #
1731070059
|
Avnet Americas | Connector D-Subminiature Mixed Layout Plug 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 1731070059) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$3.0095 / $4.7391 | Buy Now |
DISTI #
54AC8016
|
Avnet Americas | Connector D-Subminiature Mixed Layout Plug 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 54AC8016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$4.9700 / $6.5100 | Buy Now |
DISTI #
MOL173107-0059
|
Interstate Connecting Components | FM7W2P-K120 FCT ML DSUB SDR PLG 7W2 | 72 |
|
$3.9627 / $5.0095 | Buy Now |
DISTI #
1731070059
|
Avnet Abacus | Connector D-Subminiature Mixed Layout Plug 2Power/5Signal Solder Pot Straight PCB Mount (Alt: 1731070059) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1731070059
Molex
Buy Now
Datasheet
|
Compare Parts:
1731070059
Molex
FCT ML DSUB SDR PLG 7W2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.539 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.112 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |