1731070251
Molex
Description: D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40 Unc-2b,

Overview of 1731070251 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1731070251 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-1731070251-ND
DigiKey FCT ML DSUB PLG 3W3C W/SNAP Min Qty: 100 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.5974
$4.5974 Buy Now
DISTI # 1731070251
Avnet Americas Conn Combo D-Subminiature PL 3Power POS 2 Shell Size Solder Pot ST Panel Mount (Alt: 1731070251) Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days 0
  • 100 $4.5519
  • 200 $4.4448
  • 300 $4.1312
  • 500 $3.5036
  • 1,000 $3.0490
  • 5,000 $2.9699
  • 10,000 $2.8906
$2.8906 / $4.5519 Buy Now
DISTI # 1731070251
Avnet Abacus (Alt: 1731070251) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1731070251 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1731070251 by Molex

1731070251
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Board Mounting Option
HOLE .118
Body Breadth
0.492 inch
Body Depth
0.252 inch
Body Length
1.539 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P3
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.27 inch
Mixed Contacts
NO
Mounting Option 1
#4-40 UNC-2B
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Terminal Pitch
6.86 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 1731070251
    Molex
    D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40 Unc-2b,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1731070251 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1731070251 by Molex

Select Manufacturer
Which Manufacturer of 1731070251 would you like to use for your alert(s)?
  • Please alert me when 1731070251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1731070251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1731070251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1731070251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1731070251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1731070251 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: