Part Details for 173109-0357 by Molex
Overview of 173109-0357 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0357-BLB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357-BLD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357- | Coilcraft Inc | Transformer, planar, for NSC LM5025/5034, SMT, RoHS |
Price & Stock for 173109-0357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC5159
|
Newark | Fct Dsub Str Pc Rcpt 09 Pn W/Clinch |Molex 173109-0357 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $9.2900 | Buy Now |
DISTI #
1731090357
|
Avnet Americas | FCT DSUB STR PC RCPT 09 PN W/SNAPIN - Bulk (Alt: 1731090357) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8059 / $8.3410 | Buy Now |
DISTI #
152-173109-0357
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC RCPT 09 PN W/SNAPIN RoHS: Compliant | 0 |
|
$7.8500 / $11.5200 | Order Now |
DISTI #
MOL173109-0357
|
Heilind Electronics | FCT DSUB STR PC RCPT 09 PN W/ NAPIN | Americas - 0 in Stock |
|
$4.9812 / $7.8808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $7.3600 | Buy Now |
DISTI #
1731090357-MOL
|
TME | 173109-0357 Min Qty: 7 | 17 |
|
$6.3809 / $6.3810 | Buy Now |