Part Details for 173109-0603 by Molex
Overview of 173109-0603 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for 173109-0603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2629
|
Newark | Fct Dsub Crp Rcpt 09 Pn W/Lug |Molex 173109-0603 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.9400 | Buy Now |
DISTI #
152-173109-0603
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB CRP RCPT 09 PN W/LUG RoHS: Compliant | 0 |
|
$3.1000 / $5.7300 | Order Now |
DISTI #
MOL173109-0603
|
Heilind Electronics | FCT DSUB CRP RCPT 09 PN W/SLD FCT D-SUBS | Americas - 0 in Stock |
|
$2.5349 / $3.5337 | Buy Now |