Part Details for 173109-1027 by Molex
Overview of 173109-1027 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 173109-1027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9704
|
Newark | Fct Dsub Str Pc Rcpt 37 Pn W/Clinch |Molex 173109-1027 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0400 / $27.8700 | Buy Now |
DISTI #
1731091027
|
Avnet Americas | - Bulk (Alt: 1731091027) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7388 / $25.5803 | Buy Now |
DISTI #
152-173109-1027
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC RCPT 37 PN W/CLINCH RoHS: Compliant | 0 |
|
$19.8100 / $23.1300 | Order Now |
DISTI #
MOL173109-1027
|
Heilind Electronics | F37S1G1-1485 FCT DSUB STR PC RCPT 37 PN W/CLINCH | Americas - 0 in Stock |
|
$19.3869 / $23.0703 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$15.9400 / $22.5600 | Buy Now |
DISTI #
65693296
|
Verical | Conn D-Sub F 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port FCT Products Carton Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$21.5800 / $22.9900 | Buy Now |
DISTI #
1731091027-MOL
|
TME | 173109-1027 Min Qty: 2 | 37 |
|
$17.1829 / $21.8206 | Buy Now |
|
Master Electronics | RoHS: Compliant |
37 Partner Stock |
|
$15.9400 / $22.5600 | Buy Now |