Part Details for 173109-1070 by Molex
Overview of 173109-1070 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173109-1070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1528
|
Newark | Fct Dsub Str Pc Plg 09 Pn W/Snapin |Molex 173109-1070 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $6.2200 | Buy Now |
DISTI #
1731091070
|
Avnet Americas | D-Subminiature Standard Connector Straight 9 Position Pin Through Hole - Bulk (Alt: 1731091070) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7704 / $5.9374 | Buy Now |
DISTI #
152-173109-1070
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RoHS: Compliant | 0 |
|
$5.3700 / $8.3800 | Order Now |
DISTI #
MOL173109-1070
|
Heilind Electronics | FCT DSUB | Americas - 0 in Stock |
|
$3.8545 / $5.3732 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
90 Partner Stock |
|
$4.0100 / $5.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
90 Partner Stock |
|
$4.0100 / $5.6900 | Buy Now |
DISTI #
10153275
|
TestEquity LLC | Molex 173109-1070 FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, 10.30mm Tail Length, Gold Plating, 200 Mating Cycles, 6.30mm Snap-in Bolt, 9 Circuits, White Insulator | 90 |
|
$6.1900 | Buy Now |