Part Details for 173109-1370 by Molex
Overview of 173109-1370 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1370A-D | Analog Devices | LTC2258-14: 14-bit 65Msps ADC, | |
DC1370A-N | Analog Devices | LTC2262-12: 12-bit, 150Msps AD | |
LT1370HVIR#TRPBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg |
Price & Stock for 173109-1370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2791
|
Newark | Fct Dsub Ra Pc Rcpt 15 Pn W/Clinch |Molex 173109-1370 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $14.3800 | Buy Now |
DISTI #
152-173109-1370
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RA PC RCPT 15 PN RoHS: Compliant | 0 |
|
$9.7900 / $14.8500 | Order Now |
DISTI #
MOL173109-1370
|
Heilind Electronics | FCT DSUB FCT D-SUBS | Americas - 0 in Stock |
|
$7.5151 / $10.2889 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$5.6000 / $5.8800 | Buy Now |
DISTI #
1731091370-MOL
|
TME | 173109-1370 Min Qty: 6 | 50 |
|
$7.3361 / $7.9051 | Buy Now |
DISTI #
C1S549805715000
|
Chip1Stop | Connector D-Subminiature | 50 |
|
$10.1000 / $11.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$5.6000 / $5.8800 | Buy Now |