Part Details for 173109-2010 by Molex
Overview of 173109-2010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 173109-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2937
|
Newark | Fct Dsub Ra Pc Rcpt 09 Pn W/Clinch |Molex 173109-2010 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $10.6300 | Buy Now |
DISTI #
152-173109-2010
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RA PC RCPT 09 PN W/CLINCH RoHS: Compliant | 0 |
|
$6.7700 / $11.3700 | Order Now |
DISTI #
MOL173109-2010
|
Heilind Electronics | FCT DSUB FCT D-SUBS | Americas - 0 in Stock |
|
$5.4561 / $7.6059 | Buy Now |