Part Details for 173109-2016 by Molex
Overview of 173109-2016 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for 173109-2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9843
|
Newark | Fct Dsub Str Pc Rcpt 09 Pn |Molex 173109-2016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $7.2000 | Buy Now |
DISTI #
1731092016
|
Avnet Americas | FCT DSUB STR PC RCPT 09 PN - Bulk (Alt: 1731092016) Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6142 / $5.6914 | Buy Now |
DISTI #
152-173109-2016
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC RCPT 09 PN RoHS: Compliant | 0 |
|
$4.6800 / $8.0300 | Order Now |
DISTI #
MOL173109-2016
|
Heilind Electronics | FCT DSUB FCT D-SUBS | Americas - 0 in Stock |
|
$3.6948 / $5.1506 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $5.4600 | Buy Now |