Part Details for 173109-2018 by Molex
Overview of 173109-2018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD | |
ME3220-183KLC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 173109-2018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC5702
|
Newark | Fct Dsub Str Pc Rcpt 09 Pn W/Clinch |Molex 173109-2018 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $9.7000 | Buy Now |
DISTI #
1731092018
|
Avnet Americas | FCT DSUB - Bulk (Alt: 1731092018) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8818 / $9.2621 | Buy Now |
DISTI #
152-173109-2018
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RoHS: Compliant | 0 |
|
$7.3100 / $12.1000 | Order Now |
DISTI #
MOL173109-2018
|
Heilind Electronics | FCT DSUB | Americas - 0 in Stock |
|
$6.7343 / $8.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2800 / $8.8900 | Buy Now |