Part Details for 173109-2250 by Molex
Overview of 173109-2250 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
51731-092LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 4P Right Angle Header, Solder To Board | |
51731-090STLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 6P Right Angle Header, Solder To Board |
Price & Stock for 173109-2250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1595
|
Newark | Fct Dsub Crp Rcpt 09 Pn |Molex 173109-2250 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $12.0700 | Buy Now |
DISTI #
1731092250
|
Avnet Americas | D-Subminiature Connector 9 Position Socket Panel Mount - Bulk (Alt: 1731092250) Min Qty: 50 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3557 | Buy Now |
DISTI #
152-173109-2250
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RoHS: Compliant | 0 |
|
$11.2100 / $15.2400 | Order Now |
DISTI #
MOL173109-2250
|
Heilind Electronics | FCT DSUB | Americas - 0 in Stock |
|
$7.7918 / $10.6680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $10.2700 | Buy Now |