Part Details for 1731090143 by Molex
Overview of 1731090143 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1731090143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731090143-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
50 In Stock |
|
$9.9704 / $16.4900 | Buy Now |
DISTI #
1731090143
|
Avnet Americas | Conn High Density D Subminiature RCP 25 POS 2.84mm Solder ST Panel Mount Carton - Bulk (Alt: 1731090143) Min Qty: 50 Package Multiple: 25 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1846 / $12.4695 | Buy Now |
DISTI #
1731090143
|
Avnet Abacus | Conn High Density D Subminiature RCP 25 POS 2.84mm Solder ST Panel Mount Carton (Alt: 1731090143) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731090143
1731090143 CAD Models
1731090143 Part Data Attributes
|
1731090143
Molex
Buy Now
Datasheet
|
Compare Parts:
1731090143
Molex
D Subminiature Connector, 25 Contact(s), Female, 0.112 inch Pitch, Solder Terminal, #4-40 Unc-2b,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.28 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.112 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2B | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.406 inch | |
Terminal Pitch | 2.84 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |