Part Details for 1731090541 by Molex
Overview of 1731090541 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1731090541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731090541-ND
|
DigiKey | FCT DSUB RA PC PLG 15 PN W/CLINC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
50 In Stock |
|
$9.5209 / $15.7500 | Buy Now |
DISTI #
1731090541
|
Avnet Americas | (Alt: 1731090541) Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | 0 |
|
$6.8607 / $11.9073 | Buy Now |
DISTI #
538-1731090541
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RA PC PLG 15 PN W/CLINCH RoHS: Compliant | 0 |
|
$12.1600 / $15.7400 | Order Now |
DISTI #
1731090541
|
Avnet Abacus | Conn D Subminiature Plug 15 POS 2 Shell Size 2.74mm Solder RA Panel Mount/Through Hole (Alt: 1731090541) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731090541
1731090541 CAD Models
1731090541 Part Data Attributes
|
1731090541
Molex
Buy Now
Datasheet
|
Compare Parts:
1731090541
Molex
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |