Part Details for 1731091525 by Molex
Overview of 1731091525 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1731091525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731091525-ND
|
DigiKey | FCT DSUB Min Qty: 25 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6128 | Buy Now |
DISTI #
1731091525
|
Avnet Americas | FCT DSUB - Bulk (Alt: 1731091525) Min Qty: 25 Package Multiple: 25 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1288 / $26.3102 | Buy Now |
DISTI #
1731091525
|
Avnet Abacus | FCT DSUB (Alt: 1731091525) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731091525
1731091525 CAD Models
1731091525 Part Data Attributes
|
1731091525
Molex
Buy Now
Datasheet
|
Compare Parts:
1731091525
Molex
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.505 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
Alternate Parts for 1731091525
This table gives cross-reference parts and alternative options found for 1731091525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1731091525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630-M37-340-LN2 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-340-LN2 |
1731090245 | D Subminiature Connector, 37 Contact(s), Female, Locking, Receptacle, | Molex | 1731091525 vs 1731090245 |
630-M37-340-BN5 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-340-BN5 |
630-M37-640-LN3 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-640-LN3 |
1731091556 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, Receptacle, | Molex | 1731091525 vs 1731091556 |
630-M37-240-GN4 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-240-GN4 |
630-M37-640-LT1 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-640-LT1 |
630-M37-640-LN6 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-640-LN6 |
630-M37-240-LN6 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-240-LN6 |
630-M37-640-LT2 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 1731091525 vs 630-M37-640-LT2 |