Part Details for 173110-0096 by Molex
Overview of 173110-0096 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 173110-0096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC5762
|
Newark | Fct Fwd Dsub Sdr Rcpt 09 Pn Fmnt |Molex 173110-0096 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9400 / $19.5300 | Buy Now |
DISTI #
1731100096
|
Avnet Americas | FCT DSUB SDR RCPT 09 PN SLD FMNT M3 - Bulk (Alt: 1731100096) Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7679 / $22.1597 | Buy Now |
DISTI #
152-173110-0096
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB SDR RCPT 9 PN SLD FMNT M3 RoHS: Compliant | 0 |
|
$21.3200 | Order Now |
DISTI #
MOL173110-0096
|
Heilind Electronics | FWDF09S-K413 FCT DSUB SDR RCPT 09 PN SLD FMNT M3 | Americas - 0 in Stock |
|
$16.7944 / $19.9853 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8100 / $19.5600 | Buy Now |