Part Details for 1731100022 by Molex
Overview of 1731100022 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731100022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1731100022-ND
|
DigiKey | FCT Standard-Density Waterproof Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$25.4200 / $30.2100 | Buy Now |
DISTI #
900-1731100022-ND
|
DigiKey | CONN D-SUB PLUG 15POS PNL MNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3870 / $36.9800 | Buy Now |
DISTI #
1731100022
|
Avnet Americas | Conn D Subminiature PIN 15 POS 2 Shell Size Solder Pot ST Panel Mount - Bulk (Alt: 1731100022) Min Qty: 50 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1588 / $33.2516 | Buy Now |
DISTI #
67371026
|
Verical | Conn D-Sub M 15 POS 2.84mm Solder Cup ST Cable Mount 15 Terminal 1 Port Carton Min Qty: 3 Package Multiple: 1 | Americas - 75 |
|
$23.8400 / $28.3300 | Buy Now |
DISTI #
65273142
|
Verical | Conn D-Sub M 15 POS 2.84mm Solder Cup ST Cable Mount 15 Terminal 1 Port Carton Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$23.8400 / $28.3300 | Buy Now |
DISTI #
1731100022
|
Avnet Abacus | Conn D Subminiature PIN 15 POS 2 Shell Size Solder Pot ST Panel Mount (Alt: 1731100022) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731100022
1731100022 CAD Models
1731100022 Part Data Attributes:
|
1731100022
Molex
Buy Now
Datasheet
|
Compare Parts:
1731100022
Molex
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | D SUBMINIATURE CONNECTOR |