Part Details for 173113-0070 by Molex
Overview of 173113-0070 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 173113-0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731130070
|
Avnet Americas | Conn D-Subminiature SKT 62 POS 2.42mm Solder ST Panel Mount 62 Terminal 1 Port - Bulk (Alt: 1731130070) Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7865 / $10.6869 | Buy Now |
DISTI #
152-173113-0070
|
Mouser Electronics | D-Sub High Density Connectors FCT HD DSUB STR PC RCPT 62 PN CT37-62S1 RoHS: Compliant | 156 |
|
$9.7900 / $13.9700 | Buy Now |
DISTI #
MOL173113-0070
|
Heilind Electronics | CT37-62S1 FCT HD DSUB STR PC RCPT 62 P | Americas - 0 in Stock |
|
$7.7703 / $9.5249 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1100 / $8.4700 | Buy Now |
DISTI #
173113-0070
|
TTI | D-Sub High Density Connectors FCT HD DSUB STR PC RCPT 62 PN CT37-62S1 Min Qty: 120 Package Multiple: 40 Container: Each | Americas - 0 |
|
$7.2600 / $9.3700 | Buy Now |
Part Details for 173113-0070
173113-0070 CAD Models
173113-0070 Part Data Attributes
|
173113-0070
Molex
Buy Now
|
Compare Parts:
173113-0070
Molex
|
Samacsys Manufacturer | Molex |