Part Details for 173113-0163 by Molex
Overview of 173113-0163 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
R7F7010163AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
M3016316045NX0PBCR | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 173113-0163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731130163
|
Avnet Americas | - Bulk (Alt: 1731130163) Min Qty: 700 Package Multiple: 700 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7607 / $9.5835 | Buy Now |
DISTI #
152-CT09-15S1-1584
|
Mouser Electronics | D-Sub High Density Connectors 15P HIGH DENSITY SKT STR PCB TERM RoHS: Compliant | 0 |
|
$8.0800 | Order Now |
DISTI #
MOL173113-0163
|
Heilind Electronics | FCT HD DSUB STR PC RCPT 15 PN W/JACKPOST | Americas - 0 in Stock |
|
$7.3159 / $8.3161 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $9.6200 | Buy Now |
Part Details for 173113-0163
173113-0163 CAD Models
173113-0163 Part Data Attributes
|
173113-0163
Molex
Buy Now
|
Compare Parts:
173113-0163
Molex
|
Samacsys Manufacturer | Molex |