Part Details for 173113-0210 by Molex
Overview of 173113-0210 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 173113-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2605
|
Newark | D-Sub High Density Conn Fct Hd Dsub Ra Pc Plg 62 |Molex 173113-0210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$25.1000 / $30.9700 | Buy Now |
DISTI #
1731130210
|
Avnet Americas | D Sub Connector, Plug, 173113, 62 Contacts, DC, Through Hole - Bulk (Alt: 1731130210) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2123 / $29.8734 | Buy Now |
DISTI #
152-173113-0210
|
Mouser Electronics | D-Sub High Density Connectors FCT HD DSUB RA PC PLG 62 PN W/CLINCH RoHS: Compliant | 68 |
|
$22.2200 / $29.9700 | Buy Now |
DISTI #
MOL173113-0210
|
Heilind Electronics | CT37-62P5-L228 FCT HD DSUB RA PC PLG 62 PN W/ | Americas - 0 in Stock |
|
$22.9784 / $26.5400 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub M 62 POS 1.98mm Solder RA Thru-Hole 62 Terminal 1 Port Carton RoHS: Compliant |
64 Partner Stock |
|
$20.5500 / $25.6200 | Buy Now |
DISTI #
173113-0210
|
TTI | D-Sub High Density Connectors FCT HD DSUB RA PC PLG 62 PN W/CLINCH Min Qty: 80 Package Multiple: 40 Container: Each | Americas - 0 |
|
$20.2300 / $21.9000 | Buy Now |
DISTI #
1731130210-MOL
|
TME | 173113-0210 Min Qty: 2 | 64 |
|
$18.2932 / $21.0959 | Buy Now |
|
Master Electronics | Conn High Density D-Sub M 62 POS 1.98mm Solder RA Thru-Hole 62 Terminal 1 Port Carton RoHS: Compliant |
64 Partner Stock |
|
$20.5500 / $25.6200 | Buy Now |