Part Details for 1731130076 by Molex
Overview of 1731130076 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1731130076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731130076-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 62POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
47 In Stock |
|
$9.9437 / $16.0600 | Buy Now |
DISTI #
1731130076
|
Avnet Americas | Conn D-Subminiature SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port - Bulk (Alt: 1731130076) Min Qty: 160 Package Multiple: 160 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1759 / $12.8746 | Buy Now |
DISTI #
173113-0076
|
TTI | D-Sub High Density Connectors FCT HD DSUB CRP RCPT 62 PN RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 40 Container: Each | Americas - 0 |
|
$8.4000 / $10.8000 | Buy Now |
DISTI #
1731130076
|
Avnet Abacus | Conn D-Subminiature SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port (Alt: 1731130076) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731130076
1731130076 CAD Models
1731130076 Part Data Attributes
|
1731130076
Molex
Buy Now
Datasheet
|
Compare Parts:
1731130076
Molex
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.352 inch | |
Body Length | 2.728 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |