1731130081
Molex
Description: D Subminiature Connector,

Overview of 1731130081 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1731130081 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-1731130081-ND
DigiKey CONN D-SUB HD PLUG 62P VERT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Bulk 2
In Stock
  • 1 $14.6700
  • 10 $13.0000
  • 80 $10.3335
  • 1,000 $8.8668
$8.8668 / $14.6700 Buy Now
DISTI # 1731130081
Avnet Americas Conn D-Subminiature PIN 62 POS 2.42mm Solder ST Panel Mount 62 Terminal 1 Port - Bulk (Alt: 1731130081) Min Qty: 160 Package Multiple: 160 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 160 $11.2214
  • 320 $10.4356
  • 640 $8.8557
  • 960 $8.6371
  • 1,280 $7.5164
  • 1,600 $7.3212
  • 16,000 $7.1260
$7.1260 / $11.2214 Buy Now
DISTI # 1731130081
Avnet Abacus Conn D-Subminiature PIN 62 POS 2.42mm Solder ST Panel Mount 62 Terminal 1 Port (Alt: 1731130081) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1731130081 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1731130081 by Molex

1731130081
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
SHIELDED
Board Mounting Option
HOLE .118
Body Breadth
0.492 inch
Body Depth
0.252 inch
Body Length
2.728 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Durability
50 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
3000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.095 inch
Mating Contact Row Spacing
0.078 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.157 inch
Terminal Pitch
2.42 mm
Termination Type
SOLDER
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. 1731130081
    Molex
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1731130081 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1731130081 by Molex

Select Manufacturer
Which Manufacturer of 1731130081 would you like to use for your alert(s)?
  • Please alert me when 1731130081 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1731130081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1731130081 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1731130081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1731130081.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1731130081 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: