Part Details for 1731130092 by Molex
Overview of 1731130092 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1731130092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731130092-ND
|
DigiKey | CONN D-SUB HD RCPT 26P VERT SLDR Min Qty: 1100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0234 | Buy Now |
DISTI #
1731130092
|
Avnet Americas | FCT HD DSUB STR PC RCPT 26 PN W/CLINCH - Bulk (Alt: 1731130092) Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7360 / $6.3169 | Buy Now |
DISTI #
1731130092
|
Avnet Abacus | FCT HD DSUB STR PC RCPT 26 PN W/CLINCH (Alt: 1731130092) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810830738
|
Chip1Stop | Connector D-Subminiature | 1000 |
|
$6.2400 / $7.2300 | Buy Now |
Part Details for 1731130092
1731130092 CAD Models
1731130092 Part Data Attributes
|
1731130092
Molex
Buy Now
Datasheet
|
Compare Parts:
1731130092
Molex
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED, POLARIZED | |
Board Mounting Option | HOLE .118-.137 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.217 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |